
Highlights & Details
- PTI 2,5-L/NT
Technical specifications
- Packaging type
Piece
- Product type
Industrial terminal block
- Connection
Jack connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- No. of rows
3
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
400 V
- Manufacturer part #
3213947
- Content
50 pc(s)
- Type
PTI 2,5-L/NT
- Dim
(W x H x D) 5.15 x 100.9 x 48.691344 mm
- Width
5.15 mm
- Height
100.9 mm
- Flammability rating
V0
- Depth
48.691344 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3581473 Phoenix Contact 3213947 Industrial terminal block Jack connector Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3581473 Phoenix Contact 3213947 Industrial terminal block Jack connector Grey 50 pc(s) Piece










