
Phoenix Contact 3213956 Industrial terminal block Push-in connector Grey 50 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Product type
Industrial terminal block
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
400 V
- Manufacturer part #
3213956
- Content
50 pc(s)
- Type
PTI 2,5-L/NTB
- Dim
(W x H x D) 5.15 x 100.9 x 48.699092 mm
- Width
5.15 mm
- Height
100.9 mm
- Flammability rating
V0
- Depth
48.699092 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3581495 Phoenix Contact 3213956 Industrial terminal block Push-in connector Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3581495 Phoenix Contact 3213956 Industrial terminal block Push-in connector Grey 50 pc(s)










