
Highlights & Details
Ring cable lug
- 2.6 - 6 mm²
Technical specifications
- Length: 22 mm
- Width: 11 mm
- Insulation sleeve length 6 mm
- Inner dimensions of insulation collar: 3.6 mm
- Material thickness 1 mm
- Wire stripping length: 9 mm
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6.5 mm
- Insulation type
Not insulated
- Factory colour
Silver
- Content
50 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
3240085
- Type
C-RC 6/M6 DIN
- max. cross section
6 mm²
- Min. cross section
2.6 mm²
- Cross-section range
2.6 - 6 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225944 Phoenix Contact 3240085 Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Not insulated Silver 50 pc(s)
Datasheet 2225944 Phoenix Contact 3240085 Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Not insulated Silver 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2225944 Phoenix Contact 3240085 Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Not insulated Silver 50 pc(s)
Description
This text is machine translated.












