
Highlights & Details
Ring cable lug
- - 120 mm²
Technical specifications
- Length: 56 mm
- Width: 24 mm
- Length of insulating sleeve 22 mm
- Inner dimensions of insulation collar: 16.5 mm
- Material thickness 3 mm
- Wire stripping length: 25 mm
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M12
- Hole Ø
13 mm
- Insulation type
Not insulated
- Factory colour
Silver
- Content
25 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
3240126
- Type
C-RC 120/M12 DIN
- max. cross section
120 mm²
- Cross-section range
120 mm² (max)
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225954 Phoenix Contact 3240126 Ring terminal Cross section (max.)=120 mm² Hole Ø=13 mm Not insulated Silver 25 pc(s) Piece
Datasheet 2225954 Phoenix Contact 3240126 Ring terminal Cross section (max.)=120 mm² Hole Ø=13 mm Not insulated Silver 25 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225954 Phoenix Contact 3240126 Ring terminal Cross section (max.)=120 mm² Hole Ø=13 mm Not insulated Silver 25 pc(s) Piece
Description
This text is machine translated.












