
Highlights & Details
Ring cable lug
- - 240 mm²
Technical specifications
- Length: 75 mm
- Width 38 mm
- Length of insulating sleeve 32 mm
- Inner dimensions of insulating collar: 23.5 mm
- Material thickness 4 mm
- Wire stripping length: 35 mm
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M10
- Hole Ø
10.5 mm
- Insulation type
Not insulated
- Factory colour
Silver
- Content
10 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
3240134
- Type
C-RC 240/M10 DIN
- max. cross section
240 mm²
- Dimensions
Länge: 75 mm Breite: 38 mm Länge Isolierstoffhülse: 32 mm Innenmaß Isolierkragen: 23.5 mm Materialstärke: 4 mm Abisolierlänge: 35 mm mm
- Cross-section range
240 mm² (max)
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225959 Phoenix Contact 3240134 Ring terminal Cross section (max.)=240 mm² Hole Ø=10.5 mm Not insulated Silver 10 pc(s) Piece
Datasheet 2225959 Phoenix Contact 3240134 Ring terminal Cross section (max.)=240 mm² Hole Ø=10.5 mm Not insulated Silver 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225959 Phoenix Contact 3240134 Ring terminal Cross section (max.)=240 mm² Hole Ø=10.5 mm Not insulated Silver 10 pc(s) Piece
Description
This text is machine translated.












