• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240593 Cable duct (L x W x H) 2000 x 40 x 100 mm 24 pc(s) Blue

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • halogen-free
  • Upper and lower section
Product type

Cable duct

Type

Cable duct

Content

24 pc(s)

Factory colour

Blue

Dim

(L x W x H) 2000 x 40 x 100 mm

Length

2000 mm

Width

40 mm

Height

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815045 Phoenix Contact 3240593 Cable duct (L x W x H) 2000 x 40 x 100 mm 24 pc(s) Blue

Description

Phoenix 3240593 Material: Acrylonitrile-butadiene-styrene (ABS), polycarbonate, certification: V0, product color: Blue. Length: 2000 m, width: 40 mm, height: 100 mm

This text is machine translated.