
Technical specifications
- Short-term temperature 120 °C.
- Protection class: IP67
- Design: Coiled plastic hose
- Flammability class according to UL 94: HB
- Bending radius, dynamic: 55 mm
- Tensile strength 100 N.
- Connection according to standard: UL
- Product type
Sleeving
- Content
50 m
- Factory colour
Black
- Material
PA
- Conduit features
halogen-free
silicone-free
cadmium-free
UV-resistant
- Inside diameter
12 mm
- Outside Ø
15.8 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Bend radius
35 mm
- Manufacturer part #
3240840
- Type
WP-PA HF-HB 15,8 BK
Documents & Downloads
Datasheet
Datasheet 2225982 Phoenix Contact 3240840 WP-PA HF-HB 15,8 BK Sleeving Black 12 mm 50 m
Datasheet 2225982 Phoenix Contact 3240840 WP-PA HF-HB 15,8 BK Sleeving Black 12 mm 50 m
User & Safety Instructions
User & Safety Instructions 2225982 Phoenix Contact 3240840 WP-PA HF-HB 15,8 BK Sleeving Black 12 mm 50 m
Description
This text is machine translated.
Scope of delivery
- 50 metre
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














