
Highlights & Details
Phoenix Contact 3240848 WP-PA HF-SL 42,5 BK Sleeving Black 36 mm 1 pc(s)
- split
Technical specifications
- Later mounting possible
- Short-term temperature 120 °C.
- Protection class IP67
- Design: Coiled plastic hose
- Flammability class according to UL 94: HB
- Bending radius, dynamic: 200 mm
- Tensile strength 100 N.
- Connection according to standard: UL
- Product type
Sleeving
- Content
1 pc(s)
- Factory colour
Black
- Material
PA
- Conduit features
halogen-free
silicone-free
cadmium-free
UV-resistant
longitudinal slit
retrofittable
- Inside diameter
36 mm
- Outside Ø
42.5 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Bend radius
65 mm
- Manufacturer part #
3240848
- Type
WP-PA HF-SL 42,5 BK
42.5 mm
TRUE
TRUE
-40-100 °C
Polyamide (PA)
IP40
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225988 Phoenix Contact 3240848 WP-PA HF-SL 42,5 BK Sleeving Black 36 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225988 Phoenix Contact 3240848 WP-PA HF-SL 42,5 BK Sleeving Black 36 mm 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 10 metres
- Threading (red)
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














