
Technical specifications
- Protection class: IP40
- Design: Spiral
- Bending radius, dynamic: 120 mm
- Tensile strength 500 N.
- Product type
Metal sleeving
- Content
10 m
- Factory colour
Silver
- Material
Steel (galvanized)
- Conduit features
halogen-free
- Inside diameter
23 mm
- Outside Ø
27 mm
- Max. temperature
+220 °C
- Min. temperature
-200 °C
- Bend radius
48 mm
- Manufacturer part #
3240866
- Type
WP-STEEL ZC 27
Documents & Downloads
Datasheet
Datasheet 2225989 Phoenix Contact 3240866 WP-STEEL ZC 27 Metal sleeving Silver 23 mm 10 m
Datasheet 2225989 Phoenix Contact 3240866 WP-STEEL ZC 27 Metal sleeving Silver 23 mm 10 m
User & Safety Instructions
User & Safety Instructions 2225989 Phoenix Contact 3240866 WP-STEEL ZC 27 Metal sleeving Silver 23 mm 10 m
Description
This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












