
Highlights & Details
Ring cable lug
- 0.5 - 1.5 mm²
Technical specifications
- Length: 17.7 mm
- Width 5.5 mm
- Length of insulating sleeve 11 mm
- Inner dimensions of insulating collar: 4.1 mm
- Material thickness 0.75 mm
- Ingredients: Halogen-free
- Flammability class according to UL 94: V2
- Product type
Ring terminal
- Thread size
M3
- Hole Ø
3.2 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
100 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
3241201
- Type
C-RCEI 1,5/M3
- max. cross section
1.5 mm²
- Min. cross section
0.5 mm²
- Insulation material
PA
- Cross-section range
0.5 - 1.5 mm²
- Temperature range
-20 °C - 105 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225999 Phoenix Contact 3241201 Ring terminal Cross section (max.)=1.5 mm² Hole Ø=3.2 mm Partially insulated Red 100 pc(s)
Datasheet 2225999 Phoenix Contact 3241201 Ring terminal Cross section (max.)=1.5 mm² Hole Ø=3.2 mm Partially insulated Red 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2225999 Phoenix Contact 3241201 Ring terminal Cross section (max.)=1.5 mm² Hole Ø=3.2 mm Partially insulated Red 100 pc(s)
Description
This text is machine translated.












