
Phoenix Contact 3244467 Proximity switch/actuator terminal Push-in connector Grey 50 pc(s) Piece
Highlights & Details
- PTIO 1,5/S/4-PE-LED 24 RD
Technical specifications
- Packaging type
Piece
- Product type
Proximity switch/actuator terminal
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- Number of pins
5
- Factory colour
Grey
- Nominal current
13.5 A
- Nominal current - rounded value
13.5 A
- Nominal voltage
24 V
- Manufacturer part #
3244467
- Content
50 pc(s)
- Type
PTIO 1,5/S/4-PE-LED 24 RD
- Dim
(W x H x D) 3.5 x 90.8 x 40 mm
- Width
3.5 mm
- Height
90.8 mm
- Flammability rating
V0
- Depth
40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3581809 Phoenix Contact 3244467 Proximity switch/actuator terminal Push-in connector Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3581809 Phoenix Contact 3244467 Proximity switch/actuator terminal Push-in connector Grey 50 pc(s) Piece







