
Highlights & Details
- MPT 2,5 OG
Technical specifications
- Product type
Mini feedthrough
- Features
Complies with ATEX Ex-e II standards
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Factory colour
Orange
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Manufacturer part #
3248127
- Content
50 pc(s)
- Type
MPT 2,5 OG
- Dim
(W x H x D) 5.2 x 36 x 32.1 mm
- Width
5.2 mm
- Height
36 mm
- Flammability rating
V0
- Connector colour
Orange
- Depth
32.1 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3582051 Phoenix Contact 3248127 Mini feedthrough Push-in connector Orange 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3582051 Phoenix Contact 3248127 Mini feedthrough Push-in connector Orange 50 pc(s)










