
Highlights & Details
- PTPOWER 95-3L/N/FE
Technical specifications
- Product type
High power terminal
- Features
built-in jumper
- Cross section (flexible) (min.)
25 mm²
- Cross section (flexible) (max.)
95 mm²
- Cross section (inflexible) (min.)
25 mm²
- Cross section (inflexible) (max.)
95 mm²
- Pins per row
5
- Number of pins
5
- Factory colour
Grey-blue
Black-yellow
- Nominal current
232 A
- Nominal current - rounded value
232 A
- Nominal voltage
1000 V
- Manufacturer part #
3260118
- Content
2 pc(s)
- Type
PTPOWER 95-3L/N/FE
- Dim
(W x H x D) 125 x 105.5 x 99.8 mm
- Width
125 mm
- Height
105.5 mm
- Flammability rating
V0
- Depth
99.8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3582057 Phoenix Contact 3260118 High power terminal Grey-blue, Black-yellow 2 pc(s)
User & Safety Instructions
User & Safety Instructions 3582057 Phoenix Contact 3260118 High power terminal Grey-blue, Black-yellow 2 pc(s)










