
Technical specifications
- Packaging type
Piece
- Product type
Clip terminal
- Features
built-in jumper
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
16 mm²
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
57 A
- Nominal current - rounded value
57 A
- Nominal voltage
1500 V
- Manufacturer part #
3260145
- Content
10 pc(s)
- Type
AGK 10-PTPOWER
- Dim
(W x H x D) 17.5 x 46.56081 x 39.15432 mm
- Width
17.5 mm
- Height
46.56081 mm
- Flammability rating
V0
- Connector colour
Grey
- Depth
39.15432 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3582077 Phoenix Contact 3260145 Clip terminal Push-in connector Grey 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3582077 Phoenix Contact 3260145 Clip terminal Push-in connector Grey 10 pc(s) Piece










