
Number
Total (€ 505.00 / piece)
€ 505.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
PLC add-on module
- Type
AXL E EIP DI8 DO8 M12 6P
- No. of digital inputs (max.)
8
- No. of inputs (max.)
8
- No. of outputs (max.)
8
- No. of inputs
8 x
- No. of outputs
8 x
- Max. output current per channel
500 mA
- Operating voltage
24 V DC
- Height
185 mm
- Length
30.5 mm
- Width
60 mm
IP65/67
- Dim
(L x W x H) 30.5 x 60 x 185 mm
- Connection method
M12 connector
- Connection
M12 connector
- Field bus system
EtherNet/IP™
- Manufacturer part #
2701492
- Max. ambient temperature
60 °C
- Min. ambient temperature
-25 °C
- Logic voltage UL
24 V DC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1220167 Phoenix Contact AXL E EIP DI8 DO8 M12 6P 2701492 PLC add-on module 24 V DC
Description
Axio Line E-Ethernet/IP device in the plastic housing with 8 digital inputs and 8 digital outputs, 24 V DC, M12 quick-connection technology.
This text is machine translated.
This text is machine translated.









