• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AXL F AI8 1F 2688064 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

AXL F AI8 1F

No. of analogue inputs

8

No. of inputs (max.)

8

No. of inputs

8 x

Operating voltage

24 V DC

Height

126.1 mm

Length

54 mm

Width

53.6 mm

IP20

Dim

(L x W x H) 54 x 53.6 x 126.1 mm

Connection method

2-core

Connection

2-core

Field bus system

Local bus

Manufacturer part #

2688064

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Logic voltage UL

5 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193096 Phoenix Contact AXL F AI8 1F 2688064 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193096 Phoenix Contact AXL F AI8 1F 2688064 PLC add-on module 24 V DC

Description

Axioline analog input module, 8 inputs: 0 - 10 V, ±10 V, 0 - 20 mA, 4 - 20 mA, ±20 mA, 2-wire connection method (including bus base module and connectors)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.