• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounting material PSD-S ME OB 2700153 Phoenix Contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC connectors

Type

PSD-S ME OB

Height

28.5 mm

Length

70 mm

Width

70 mm

Dim

(L x W x H) 70 x 70 x 28.5 mm

Manufacturer part #

2700153

Max. ambient temperature

60 °C

Min. ambient temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193754 Mounting material PSD-S ME OB 2700153 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 193754 Mounting material PSD-S ME OB 2700153 Phoenix Contact

Description

Outlet box with lateral cable entry for floor and base mounting