• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL 24 DO 4-ME 2863931 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 42.50 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inline ME terminal IB IL 24 DO 4-ME

  • IB IL 24 DO 4-ME
  • Industrial packaging with 4 pieces

Technical specifications

Product type

PLC add-on module

Type

IB IL 24 DO 4-ME

No. of outputs (max.)

4

No. of outputs

4 x

Output signal current

500 mA

Max. output current per channel

500 mA

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Output signal voltage

24 V

Operating voltage

24 V DC

Height

119.8 mm

Length

71.5 mm

Width

12.2 mm

IP20

Dim

(L x W x H) 71.5 x 12.2 x 119.8 mm

Connection

Inline data shunter

Field bus system

In-line local bus

Manufacturer part #

2863931

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Logic voltage UL

7.5 V DC

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193010 Phoenix Contact IB IL 24 DO 4-ME 2863931 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193010 Phoenix Contact IB IL 24 DO 4-ME 2863931 PLC add-on module 24 V DC

Description

Inline digital output terminal, Inline ME versions (machine edition) complete with accessories (plug and labeling field), four outputs, 24 V DC, 500 mA, 2, 3-conductor connection method

More interesting products

(*All information is plus legal VAT)