There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC add-on module
IB IL 24/230 DOR4/W-PAC
4
4 x
3 A
3 A
19.2 V DC
19.2 - 30 V DC
30 V DC
5 - 253 V
24 V DC
119.8 mm
71.5 mm
48.8 mm
IP20
(L x W x H) 71.5 x 48.8 x 119.8 mm
Inline data shunter
In-line local bus
2861878
55 °C
-25 °C
7.5 V DC
4
48.6
120.11 mm
71.44 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
None
None
FALSE
FALSE
IP20
FALSE
FALSE
0
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
yes
Datasheet 193019 Phoenix Contact IB IL 24/230 DOR4/W-PAC 2861878 PLC add-on module 24 V DC
User & Safety Instructions 193019 Phoenix Contact IB IL 24/230 DOR4/W-PAC 2861878 PLC add-on module 24 V DC
The necessary accessories are required to use the article as described.