PLC add-on module
IB IL SGI 2/F-PAC
2
2
2
2
2
2 x
2 x
55 mA
24 V DC
136 mm
71.5 mm
48.8 mm
IP20
(L x W x H) 71.5 x 48.8 x 136 mm
Inline data shunter
In-line local bus
2878638
55 °C
-25 °C
7.5 V DC
yes
Datasheet 193999 Phoenix Contact IB IL SGI 2/F-PAC 2878638 PLC add-on module 24 V DC
User & Safety Instructions 193999 Phoenix Contact IB IL SGI 2/F-PAC 2878638 PLC add-on module 24 V DC
The necessary accessories are required to use the article as described.