• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounting material PSD-S ME FB 2700151 Phoenix Contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC fasteners

Type

PSD-S ME FB

Height

117 mm

Length

70 mm

Width

70 mm

IP65

Dim

(L x W x H) 70 x 70 x 117 mm

Manufacturer part #

2700151

Max. ambient temperature

60 °C

Min. ambient temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193377 Mounting material PSD-S ME FB 2700151 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 193377 Mounting material PSD-S ME FB 2700151 Phoenix Contact

Description

Foldaway base, pitch 7.5°, black

More interesting products

(*All information is plus legal VAT)