• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connection element PSD-S CE-SM SCREW 2700093 Phoenix Contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC fixing material

Type

PSD-S CE-SM SCREW

Height

27 mm

Length

69 mm

Width

69 mm

IP65

Dim

(L x W x H) 69 x 69 x 27 mm

Connection method

Screw terminals

Connection

Screw terminals

Manufacturer part #

2700093

Max. ambient temperature

50 °C

Min. ambient temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193325 Connection element PSD-S CE-SM SCREW 2700093 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 193325 Connection element PSD-S CE-SM SCREW 2700093 Phoenix Contact

Description

Connection element with screw connection terminal blocks for base mounting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)