• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Optical element PSD-S OE LED BL RD 2700114 Phoenix Contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 98.99
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC emergency light components

Type

PSD-S OE LED BL RD

Operating voltage

24 V DC

24 V AC

Height

65.5 mm

Length

70 mm

Width

70 mm

IP65

Dim

(L x W x H) 70 x 70 x 65.5 mm

Manufacturer part #

2700114

Max. ambient temperature

50 °C

Min. ambient temperature

-20 °C

Logic voltage UL

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193869 Optical element PSD-S OE LED BL RD 2700114 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 193869 Optical element PSD-S OE LED BL RD 2700114 Phoenix Contact

Description

LED blinking light element, 24 V AC/DC, red