• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounting brackets PSD-S ME BR-BM/HCR 2700149 Phoenix Contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC fasteners

Type

PSD-S ME BR-BM/HCR

Height

98.5 mm

Length

79 mm

Width

79 mm

Dim

(L x W x H) 79 x 79 x 98.5 mm

Manufacturer part #

2700149

Max. ambient temperature

60 °C

Min. ambient temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193332 Mounting brackets PSD-S ME BR-BM/HCR 2700149 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 193332 Mounting brackets PSD-S ME BR-BM/HCR 2700149 Phoenix Contact

Description

Angle for base mounting, concealed cable routing, black