Datasheet 2136865 Phoenix Contact AXL F AI8 W 1F 2702525 I/O module
User & Safety Instructions
User & Safety Instructions 2136865 Phoenix Contact AXL F AI8 W 1F 2702525 I/O module
Description
Axioline F, analogue input module, analogue inputs: 8, 0 V ... 5 V, -5 V ... 5 V, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, -20 mA ... 20 mA, connection technology: 2-wire, transmission speed in local bus: 100 MBit/s, for SAFE AI applications with service-free continuous operation, protection class: IP20, including socket module and Axioline F-plugs
This text is machine translated.
Description
Axioline F, analogue input module, analogue inputs: 8, 0 V ... 5 V, -5 V ... 5 V, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, -20 mA ... 20 mA, connection technology: 2-wire, transmission speed in local bus: 100 MBit/s, for SAFE AI applications with service-free continuous operation, protection class: IP20, including socket module and Axioline F-plugs