1/7
Image similar
I/O module
AXL F DO32/1 2H
32
32 x
500 mA
500 mA
19.2 V DC
19.2 - 30 V DC
30 V DC
24 V
5 V DC
129.9 mm
54 mm
35 mm
IP20
(L x W x H) 54 x 35 x 129.9 mm
1-core
Push-in wire connector
60 mA
1004925
Mounting rail
+60 °C
-25 °C
5 V DC
yes
Datasheet 2208901 Phoenix Contact AXL F DO32/1 2H 1004925 I/O module 5 V DC
User & Safety Instructions 2208901 Phoenix Contact AXL F DO32/1 2H 1004925 I/O module 5 V DC