1/9
Image similar
I/O module
AXL F RTD4 XC 1H
4
4
19.2 V DC
19.2 - 30 V DC
30 V DC
5 V DC
126.1 mm
54 mm
35 mm
IP20
(L x W x H) 54 x 35 x 126.1 mm
2-, 3-, 4-core
Push-in wire connector
140 mA
1035430
Mounting rail
+60 °C
-25 °C
5 V DC
yes
Datasheet 2136985 Phoenix Contact AXL F RTD4 XC 1H 1035430 I/O module 5 V DC
User & Safety Instructions 2136985 Phoenix Contact AXL F RTD4 XC 1H 1035430 I/O module 5 V DC