• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AXL SE DO16/1 NPN 1105560 Digital module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Axioline Smart Elements
  • Modular design
  • Push-in connection
  • Conductor cross-section flexible: 0.25 mm² ... 1.5 mm².
  • Conductor cross-section rigid: 0.25 mm² ... 1.5 mm².
  • Wire cross-section AWG: 24 ... 16
  • Width 14.9 mm
  • Height: 62.2 mm
  • Depth: 62 mm
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -25 °C ... 60 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Mounting type: Plug-in mounting (Smart element slot)
  • Insulation properties: Insulation properties
  • OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
  • Pollution level 2 (IEC 60664-1, EN 60664-1)
  • Permissible air humidity (operation): 5 % ... 95% (no condensation)
  • Naming of connection: Peripherals
  • Stripped length: 8 mm
  • Mounting position: See system in which you insert the Smart element.
  • Transmission Speed: See the system in which you are using the Smart element.
  • Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 1.5 mm².
  • Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 1.5 mm².
  • Maximum power loss at rated conditions 1.85 W.
  • PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
  • Output voltage 24 V
  • Number of interfaces: 1
  • Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
  • Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
  • Connection technology: Connection technology
  • Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
  • Note for application: Only for industrial use
  • Power consumption: Min. 14 mA (without connected peripherals)
  • Rated output voltage 24 V DC
  • Wire connection: Conductor connection
  • Protective circuit: Overvoltage protection | See the system in which you insert the Smart element.;Reverse polarity protection | parallel diode
  • Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
  • Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline Smart ELEMENTS" user manual.;If the conductor cross -section is low and the current is high, the clamping point temperature may be up to 31 K above the ambient temperature.;When selecting the cables, observe the permissible operating temperature in accordance with IEC or UL.
  • Number of outputs: 16 (NPN)
  • Designation output: Digital outputs
  • Digital: Digital:
  • Power supply 24 Vdc (through card-edge connector)
  • Output voltage in switched off state: Min. 23 V (AT UP = 24 V DC)
  • Limiting of inductive switch-off voltage: 30 V DC ... 55 V DC
  • Module
  • ID code (HEX): None
  • 16-bit process data channel
  • Input address space: 0 bytes
  • Output address space: 2 bytes
  • Need for parameter data: 9 bytes
  • Need for configuration data: 6 bytes
  • Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
  • Test voltage: 24 V supply (peripheral) / Functional ground: 500 V AC, 50 Hz, 1 min.
  • Nominal load inductive 12 VA (1.2 H, 48 Ω, at nominal voltage)
  • Nominal load 12 W (at nominal voltage)
  • Nominal load resistive 12 W (48 Ω, at nominal voltage)
  • Reverse EMF resistance to short pulses: Reverse current resistance is limited to 0.5 A for 1 seconds
  • Behaviour in case of inductive overload: Output can be destroyed
  • Overcurrent cut-off: Min. 0.7 A
  • Maximum output current per module: Max. 6 A (ensure that the maximum permissible current of 6 A is not exceeded!)
  • Load min. 10 kΩ
  • Output current in switched off state: Max. 100 µA
  • Switching frequency: Max. 1200 per second (at resistive load, at least 50 mA load current);max. 1 per second (with inductive nominal load);max. 16 per second (with nominal lamp load)
  • Behaviour in case of overload: Switch-off with automatic restart
  • Signal delay: Max. 100 µs (when switched on);max. 100 µs (when switched off, at least 50 mA load current)
  • Smart element interface Smart element interface
  • Potential: Smart Elements logic supply (USE): Potential: Smart Elements logic supply (USE)
  • Start time to operational readiness: < 500 ms
  • Potential: Peripheral supply (UP): Potential: Peripheral supply (UP)
  • Test voltage: Power supply logic/24-V supply (peripheral): 500 V AC, 50 Hz, 1 min.
  • Testing voltage: Supply logic/functional earthing: 500 V AC, 50 Hz, 1 min.
  • Peripherals: Peripherals
Product type

Digital module

Type

AXL SE DO16/1 NPN

No. of outputs (max.)

16

No. of inputs

0 x

No. of outputs

16 x

Output signal current

500 mA

Max. output current per channel

500 mA

Output signal voltage

24 V

Operating voltage

24 V DC

Height

62.2 mm

Length

62 mm

Width

14.9 mm

IP20

Dim

(L x W x H) 62 x 14.9 x 62.2 mm

Connection method

1-core

Connection

Push-in wire connector

Max. current consumption

6 A

Manufacturer part #

1105560

Type

modular

Fitting type (details)

Smart element slot

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

No. of transistor outputs (max.)

16

Depth

62 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564117 Phoenix Contact AXL SE DO16/1 NPN 1105560 Digital module 24 V DC

User & Safety Instructions

User & Safety Instructions 3564117 Phoenix Contact AXL SE DO16/1 NPN 1105560 Digital module 24 V DC

Description

Axioline Smart Elements, digital output module, digital outputs: 16 (NPN) , 24 V DC, 500 mA,  1-conductor, protection class IP20

This text is machine translated.