
Technical specifications
- Packaging type
Piece
- Product type
Casing top
- Factory colour
Grey-white (RAL 7035)
- Width
161.6 mm
- Height
89.7 mm
- Content
10 pc(s)
- Dim
(W x H x D) 161.6 x 89.7 x 54.85 mm
- Depth
54.85 mm
- Type
BC 161,6 OT U22 KMGY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3578825 Phoenix Contact BC 161,6 OT U22 KMGY 2278526 Casing top 161.6 x 89.7 x 54.85 Grey-white (RAL 7035) 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3578825 Phoenix Contact BC 161,6 OT U22 KMGY 2278526 Casing top 161.6 x 89.7 x 54.85 Grey-white (RAL 7035) 10 pc(s) Piece










