
Technical specifications
- Packaging type
Piece
- Product type
Filler
- Features
open
- Factory colour
Grey-white (RAL 7035)
- Width
17.6 mm
- Height
29.78 mm
- Content
50 pc(s)
- Dim
(W x H x D) 17.6 x 29.78 x 22.35 mm
- Depth
22.35 mm
- Type
BC 17,6 BS U22 KMGY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579606 Phoenix Contact BC 17,6 BS U22 KMGY 2896199 Filler 17.6 x 29.78 x 22.35 Grey-white (RAL 7035) 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3579606 Phoenix Contact BC 17,6 BS U22 KMGY 2896199 Filler 17.6 x 29.78 x 22.35 Grey-white (RAL 7035) 50 pc(s) Piece










