
Technical specifications
- Packaging type
Piece
- Product type
Casing (bottom part)
- Features
closed
- Factory colour
Black (RAL 9005)
- Width
53.6 mm
- Height
89.7 mm
- Content
10 pc(s)
- Dim
(W x H x D) 53.6 x 89.7 x 48.9 mm
- Depth
48.9 mm
- Type
BC 53,6 UT HBUS BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579624 Phoenix Contact BC 53,6 UT HBUS BK 2896403 Casing (bottom part) 53.6 x 89.7 x 48.9 Black (RAL 9005) 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3579624 Phoenix Contact BC 53,6 UT HBUS BK 2896403 Casing (bottom part) 53.6 x 89.7 x 48.9 Black (RAL 9005) 10 pc(s) Piece










