
Technical specifications
- Packaging type
Piece
- Product type
Casing top
- Features
with air vents
- Factory colour
Grey-white (RAL 7035)
- Width
71.6 mm
- Height
89.7 mm
- Internal depth
22.35 mm
- Dimensions
71.6 x 89.7 x 54.85 mm
- Content
10 pc(s)
- Dim
(W x H x D) 71.6 x 89.7 x 54.85 mm
- Depth
54.85 mm
- Type
BC 71,6 OT U22 KMGY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579570 Phoenix Contact BC 71,6 OT U22 KMGY 2896063 Casing top 71.6 x 89.7 x 54.85 Grey-white (RAL 7035) 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3579570 Phoenix Contact BC 71,6 OT U22 KMGY 2896063 Casing top 71.6 x 89.7 x 54.85 Grey-white (RAL 7035) 10 pc(s) Piece










