• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Phoenix Contact BLUEMARK E.CARD Inkjet printer

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Printers

  • UV LED technology

Technical specifications

  • Printer: Yes
  • Fax: No.
  • Scanner: No.
  • Labelling technology: UV-LED technology
Product type

Inkjet printer

Dim

(W x H x D) 570 x 253 x 440 mm

Printing technology

Ink film

LED

Depth

440 mm

Height

253 mm

Width

570 mm

Inkjet

TRUE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3569012 Phoenix Contact BLUEMARK E.CARD Inkjet printer

User & Safety Instructions

User & Safety Instructions 3569012 Phoenix Contact BLUEMARK E.CARD Inkjet printer

Description

Monochrome UV inkjet card printer with automated material processing, intuitive user interface via printer display, data exchange via OPC UA interface and marking software, for marking UC and UCT cards, UM strips and metal markers.

The Bluemark E.CARD labels cards using an innovative combination of thermal inkjet technology (TIJ) and UV LED curing inks. This technology enables a high print resolution and a low maintenance effort.

In industrial marking, the range of applications ranges from protected switch cabinets to machines and systems in which markings are exposed to chemical and mechanical influences.

The Bluemark E.CARD combines an efficient identification process in the processing of UCT materials (PC) and highly resistant identification solutions with UC materials (PA) and metal plates.

This text is machine translated.

Scope of delivery

  • BLUEMARK CARD
  • Cold device cable plug face F
  • USB-C to USB-C cable
  • Ethernet cable
  • USB-C to USB-A adapter
  • Declaration of Conformity
  • Package insert
  • Wipes.

Hints

Printer cable not included.
Add to cart.