• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX 25R/DIE 1212040 Crimp die Crimp connectors 10 up to 25 mm² Suitable for brand (pliers) Phoenix

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Compression: WM-Crimp; Number of cavities: 3
Product type

Crimp die

Manufacturer part #

1212040

Range of uses

Crimp connectors

Crimp area (min.)

10 mm²

Crimp area (max.)

25 mm²

Weight

62.7 g

Suitable for

Phoenix Contact

Suited for model

464862

Crimp area

10 up to 25 mm²

Type

The CRIMPFOX25 R/replacement die

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 468242 Phoenix Contact CRIMPFOX 25R/DIE 1212040 Crimp die Crimp connectors 10 up to 25 mm² Suitable for brand (pliers) Phoenix

User & Safety Instructions

User & Safety Instructions 468242 Phoenix Contact CRIMPFOX 25R/DIE 1212040 Crimp die Crimp connectors 10 up to 25 mm² Suitable for brand (pliers) Phoenix

Description

Spare die for CRIMPFOX 25R

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)