
Technical specifications
- Protection class: IP20
- External diameter of the cable: 4.5 mm - 9 mm
- Transfer rate 10 GBit/s
- Frequency range 500 MHz
- Rated voltage 72 V/DC
- Material contact carrier: PC
- Number of cable outlets: 1
- Resistance 500 MΩ
- Packaging type
Piece
- Type
CUC-I-J1ZNI-S/R4IDC8
- Product type
Socket inset
- Connector type
Socket, straight
- No. of pins
8
CAT 6A
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
26
- Connection
IDC
- No. of ports
1 x
- Weight
18.766 g
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
CuSn, gold plated
- Material
Zinc (die-cast)
- RoHS-compliant
Yes
- Features
straight
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2137280 Phoenix Contact CUC-I-J1ZNI-S/R4IDC8 Phoenix Contact CUC-I-J1ZNI-S/R4IDC8 N/A 1417274 Socket, straight No. of pins (RJ)
User & Safety Instructions
User & Safety Instructions 2137280 Phoenix Contact CUC-I-J1ZNI-S/R4IDC8 Phoenix Contact CUC-I-J1ZNI-S/R4IDC8 N/A 1417274 Socket, straight No. of pins (RJ)
Description
This text is machine translated.
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




