• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CUTFOX 62 1212134 Ratcheting cable cutter Suitable for (cable stripping) Single/multi-core aluminium and

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Technical specifications

Product type

Ratcheting cable cutter

Manufacturer part #

1212134

Suitable for

Single/multi-core aluminium and copper cables

Length

410 mm

Wire hardness diameter (max.)

62 mm

Wire hardness cross section (max.)

750 mm²

Width

160 mm

Weight

99.99 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 468562 Phoenix Contact CUTFOX 62 1212134 Ratcheting cable cutter Suitable for (cable stripping) Single/multi-core aluminium and

User & Safety Instructions

User & Safety Instructions 468562 Phoenix Contact CUTFOX 62 1212134 Ratcheting cable cutter Suitable for (cable stripping) Single/multi-core aluminium and

Description

Two-hand ring cable cutter with ratchet function, for copper and aluminum up to 62 mm diameter (up to 750 mm²)

Hints

This text is machine translated.

What kind of Wire & Cable Cutters are you looking for?