
Technical specifications
- Ambient temperature (operating): -40 °C - +100 °C.
- PCB thickness 1.59 mm - 2.36 mm
- Mounting type: Wall or front panel mounting. Pole mounting with accessories.
- Product type
Electronics casing
- Material
PC
IP66
IP67
IP69
- Factory colour
Grey
- Type
Screw-type locking
- Width
164 mm
- Height
116 mm
- Content
5 pc(s)
- Dim
(W x H x D) 164 x 116 x 64 mm
- Depth
64 mm
- Type
ECS-B-122X109-S-UV-NV GY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209061 Phoenix Contact ECS-B-122X109-S-UV-NV GY 1054706 Electronics casing 164 x 116 x 64 PC Grey 5 pc(s)
Datasheet 2209061 Phoenix Contact ECS-B-122X109-S-UV-NV GY 1054706 Electronics casing 164 x 116 x 64 PC Grey 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2209061 Phoenix Contact ECS-B-122X109-S-UV-NV GY 1054706 Electronics casing 164 x 116 x 64 PC Grey 5 pc(s)
Description
This text is machine translated.











