
Technical specifications
- Surface design: Other
- Housing can be aligned in series: No.
- Casing type: Closed
- RAL number: 7042
- Material: Other
- Packaging type
Piece
- Product type
Electronics casing
- Features
closed
- Factory colour
Grey (RAL 7042)
- Width
98 mm
- Height
97 mm
- Content
5 pc(s)
- Dim
(W x H x D) 98 x 97 x 45 mm
- Depth
45 mm
- Type
ECS-B-64X80-S-UV-NV GY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3565908 Phoenix Contact ECS-B-64X80-S-UV-NV GY 1186433 Electronics casing 98 x 97 x 45 Grey (RAL 7042) 5 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3565908 Phoenix Contact ECS-B-64X80-S-UV-NV GY 1186433 Electronics casing 98 x 97 x 45 Grey (RAL 7042) 5 pc(s) Piece
Description
ECS family non-ventilated enclosure, screw lock, degree of protection IP66/IP67/IP68/IP69 when combined with associated front panel, color: Grey (7042), width: 97 mm, height: 86 mm, depth: 44 mm
This text is machine translated.
This text is machine translated.










