
Technical specifications
- Mounting type: Mechanical locking to base
- Connection: Cable gland M20 x 1.5 (6 mm - 12 mm)
- Ambient temperature (operating): -40 °C - +100 °C.
- Number of PCB slots: 1
- PROTECTION CLASS IP66, IP67, IP69
- Product type
Front plate
- Height
34 mm
- Type
Latch lock
- Length
62 mm
- Width
196 mm
- Dim
(L x W x H) 62 x 196 x 34 mm
- Material
PC
- Factory colour
Grey
- Content
5 pc(s)
- Type
ECS-P-122X169-L-UV-CG GY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209049 Phoenix Contact ECS-P-122X169-L-UV-CG GY 1050383 Front plate (L x W x H) 62 x 196 x 34 mm PC Grey 5 pc(s)
Datasheet 2209049 Phoenix Contact ECS-P-122X169-L-UV-CG GY 1050383 Front plate (L x W x H) 62 x 196 x 34 mm PC Grey 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2209049 Phoenix Contact ECS-P-122X169-L-UV-CG GY 1050383 Front plate (L x W x H) 62 x 196 x 34 mm PC Grey 5 pc(s)
Description
This text is machine translated.











