
Technical specifications
- Mounting type: Mechanical locking to base
- Connection: 1x M12 nut
- Ambient temperature (operating): -40 °C - +100 °C.
- Number of PCB slots: 1
- PCB thickness 1.59 mm - 2.36 mm
- PROTECTION CLASS IP66, IP67, IP69
- Product type
Front plate
- Height
34 mm
- Type
Latch lock
- Length
62 mm
- Width
196 mm
- Dim
(L x W x H) 62 x 196 x 34 mm
- Material
PC
- Factory colour
Black
- Content
5 pc(s)
- Type
ECS-P-122X169-L-UV1-1M12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209666 Phoenix Contact ECS-P-122X169-L-UV1-1M12 2230005 Front plate (L x W x H) 62 x 196 x 34 mm PC Black 5 pc(s)
Datasheet 2209666 Phoenix Contact ECS-P-122X169-L-UV1-1M12 2230005 Front plate (L x W x H) 62 x 196 x 34 mm PC Black 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2209666 Phoenix Contact ECS-P-122X169-L-UV1-1M12 2230005 Front plate (L x W x H) 62 x 196 x 34 mm PC Black 5 pc(s)
Description
This text is machine translated.











