
Technical specifications
- Mounting type: Screw locking
- Connection: 2x M12 nut
- Ambient temperature (operating): -40 °C - +100 °C.
- Number of PCB slots: 1
- PROTECTION CLASS IP66, IP67, IP69
- Product type
Front plate
- Height
30 mm
- Type
Screw-type locking
- Length
62 mm
- Width
163 mm
- Dim
(L x W x H) 62 x 163 x 30 mm
- Material
PC
- Factory colour
Black
- Content
5 pc(s)
- Type
ECS-P-122X169-S-UV1-2M12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209671 Phoenix Contact ECS-P-122X169-S-UV1-2M12 2230010 Front plate (L x W x H) 62 x 163 x 30 mm PC Black 5 pc(s)
Datasheet 2209671 Phoenix Contact ECS-P-122X169-S-UV1-2M12 2230010 Front plate (L x W x H) 62 x 163 x 30 mm PC Black 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2209671 Phoenix Contact ECS-P-122X169-S-UV1-2M12 2230010 Front plate (L x W x H) 62 x 163 x 30 mm PC Black 5 pc(s)
Description
This text is machine translated.











