• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact EEM-EM377 Digital rack-mount meter

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operation): -25 °C ... 55 °C
  • Power consumption 3.5 VA (1 W)
  • Protection class II (EN 50470-1)
  • Withstand voltage 6 kV
Product type

Digital rack-mount meter

Reading type

Active power

Type

EEM-EM377

IP51 (front)

IP20 (terminals)

Dim

(L x W x H) 67 x 72 x 90 mm

Width

72 mm

Height

90 mm

Length

67 mm

Documents & Downloads

Datasheet

Datasheet 2225740 Phoenix Contact EEM-EM377 Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 2225740 Phoenix Contact EEM-EM377 Digital rack-mount meter

Description

Three-phase energy meter for measuring active power with direct measurement in networks up to 500 V / 80 A, with S0 output, Ethernet interface, certified according to MID-guideline

This text is machine translated.

What kind of Digital Panel Meters are you looking for?