
Technical specifications
- Surface design: Other
- Housing can be aligned in series: No.
- Casing type: Closed
- RAL number: 7035
- Packaging type
Piece
- Product type
Casing (bottom part)
- Features
closed
- Material
ABS-PC
- Factory colour
Grey-white (RAL 7035)
- Width
22.6 mm
- Height
75 mm
- Content
1 pc(s)
- Dim
(W x H x D) 22.6 x 75 x 30.3 mm
- Depth
30.3 mm
- Type
EH 22,5 F-B/ABS-PC GY7035
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562955 Phoenix Contact EH 22,5 F-B/ABS-PC GY7035 1071148 Casing (bottom part) 22.6 x 75 x 30.3 ABS-PC Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 3562955 Phoenix Contact EH 22,5 F-B/ABS-PC GY7035 1071148 Casing (bottom part) 22.6 x 75 x 30.3 ABS-PC Grey-white (RAL 7035) 1 p
Description
This text is machine translated.










