1/3
Image similar
Piece
SSC
ELR 1-SC-230AC/600AC-30
Zero crossing
24 V AC
275 V AC
24 - 275 V AC
42 V AC
660 V AC
30 A
30 A
Phoenix Contact
+ varistor
DIN rail
Screw terminal
-30 °C
+70 °C
18 mm
110 mm
103 mm
(W x H x D) 18 x 110 x 103 mm
1 pc(s)
30 A
230 V AC
30 A
yes
Datasheet 2141032 Phoenix Contact ELR 1-SC-230AC/600AC-30 SSC Zero crossing 30 A + varistor Compatible with (relay brand): Phoenix Contact
User & Safety Instructions 2141032 Phoenix Contact ELR 1-SC-230AC/600AC-30 SSC Zero crossing 30 A + varistor Compatible with (relay brand): Phoenix Contact