1/2
Image similar
24 V DC
Motor starter
0.6 A
42 V AC - 550 V AC
24 V DC
2906058
0.6 A
600 mA
ELR H5-IES-PT-24DC/500AC-06-T
(W x H x D) 22.5 x 107.5 x 114 mm
Push-in connector
22.5 mm
107.5 mm
114 mm
+70 °C
+5 °C
yes
Datasheet 2225658 Phoenix Contact ELR H5-IES-PT-24DC/500AC-06-T 2906058 Motor starter 24 V DC Nominal current 0.6 A
Datasheet 2225658 Phoenix Contact ELR H5-IES-PT-24DC/500AC-06-T 2906058 Motor starter 24 V DC Nominal current 0.6 A
User & Safety Instructions 2225658 Phoenix Contact ELR H5-IES-PT-24DC/500AC-06-T 2906058 Motor starter 24 V DC Nominal current 0.6 A