• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ELR H51-IESSC-24DC500AC-2 2902744 Motor starter 24 V DC Nominal current 2.4 A

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Rail mounting
  • Protection class: IP20
  • Wire stripping length: 8 mm
  • Max. Operating height< 2000 m.
  • Network frequency 50/60 Hz
  • CONTROL SUPPLY VOLTAGE RANGE 19.2 V/DC - 30 V/DC
  • Rated control supply current 40 mA
  • Designation of input: Control input right / left
  • Power loss 0.88 W - 5.5 W
  • Operating voltage display: LED green
  • Status indicator: Yellow LED
  • Error display: LED red
  • Designation Connection: Control circuit
  • Screw thread: M3
  • Type of motor starter: Reversing starter
  • Conductor cross-section 0.2 mm² - 2.5 mm²
  • Wire cross-section AWG: 24 - 14
  • Tightening torque: 0.5 Nm - 0.6 Nm
  • Dimensioning surge voltage: 6 kV
  • Rated insulation voltage 500 V.
  • Contact type: 1 changeover contact
Motor voltage

24 V DC

Product type

Motor starter

Supply current

2.4 A

Operating voltage

42 V AC - 550 V AC

Nominal voltage

24 V DC

Manufacturer part #

2902744

Nominal current

2.4 A

Nominal current - rounded value

2.4 A

Type

ELR H51-IESSC-24DC500AC-2

Dim

(W x H x D) 22.5 x 160 x 114.5 mm

Connection

Screws

Width

22.5 mm

Height

160 mm

Depth

114.5 mm

Max. temperature

+70 °C

Min. temperature

-25 °C

22.5

160 mm

114.5 mm

1

1

0.18-2.4 A

FALSE

19.2-19.2 V

IP20

Screw connection

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225465 Phoenix Contact ELR H51-IESSC-24DC500AC-2 2902744 Motor starter 24 V DC Nominal current 2.4 A

Datasheet 2225465 Phoenix Contact ELR H51-IESSC-24DC500AC-2 2902744 Motor starter 24 V DC Nominal current 2.4 A

User & Safety Instructions

User & Safety Instructions 2225465 Phoenix Contact ELR H51-IESSC-24DC500AC-2 2902744 Motor starter 24 V DC Nominal current 2.4 A

Description

Wiring savings. Long life. Space saving. Low-wear switching.

This text is machine translated.

What kind of Soft Starters are you looking for?