1/2
Image similar
24 V DC
Motor starter
9 A
42 V AC - 550 V AC
24 V DC
2902745
9 A
9 A
ELR H51-IESSC-24DC500AC-9
(W x H x D) 22.5 x 160 x 114.5 mm
Screws
22.5 mm
160 mm
114.5 mm
+70 °C
-25 °C
22.5
160 mm
114.5 mm
1
1
1.5-9 A
FALSE
19.2-19.2 V
IP20
Screw connection
DC
yes
Datasheet 2225466 Phoenix Contact ELR H51-IESSC-24DC500AC-9 2902745 Motor starter 24 V DC Nominal current 9 A
Datasheet 2225466 Phoenix Contact ELR H51-IESSC-24DC500AC-9 2902745 Motor starter 24 V DC Nominal current 9 A
User & Safety Instructions 2225466 Phoenix Contact ELR H51-IESSC-24DC500AC-9 2902745 Motor starter 24 V DC Nominal current 9 A