• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact EMD-BL-3V-400-PT 2903526 Monitoring relay No. of relay outputs: 1

1/2
Image similar
Product type
Monitoring relay
No. of relay outputs
1
Operating voltage
400 V AC
Type
EMD-BL-3V-400-PT
Dim
(L x W x H) 65.5 x 17.5 x 88 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operation): -25 °C ... 55 °C
  • Protection class IP40 (housing)
  • Protection class (connection terminals): IP20
  • Contact design: 1 potential-free changeover contact
  • Maximum switching voltage 250 V AC (according to IEC 60664-1)
  • Output fuse 5 A (quick-acting)
  • Mechanical life: 15x 10 6 operations
  • All mounting positions permitted
  • Mounting instructions: On standard rail NS 35 according to EN 60715
  • Insulation type Housing: Polyamide PA 6.6, self-extinguishing
  • Colour: grey
  • Connection type: Push-in connection
  • Wire stripping length: 8 mm
  • Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
  • Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²
  • Conductor cross-section AWG: 26 ... 14
  • Insulation: Basic insulation
  • Pollution level: 2
  • Over voltage category III
Type

EMD-BL-3V-400-PT

Product type

Monitoring relay

No. of relay outputs

1

Operating voltage

400 V AC

Dim

(L x W x H) 65.5 x 17.5 x 88 mm

Width

17.5 mm

Height

88 mm

Length

65.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225496 Phoenix Contact EMD-BL-3V-400-PT 2903526 Monitoring relay No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 2225496 Phoenix Contact EMD-BL-3V-400-PT 2903526 Monitoring relay No. of relay outputs: 1

Description

Monitoring relay for monitoring 3-phase voltages of 400 V AC ±30 %, Window or Window with phase sequence, 1 changeover contact, with push-in connection

This text is machine translated.