• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact EMD-BL-C-10 2903521 Monitoring relay No. of relay outputs: 1

1/3
Image similar
Product type
Monitoring relay
No. of relay outputs
1
Operating voltage
230 V AC
Type
EMD-BL-C-10
Probe inputs
0 ... 5 A AC oder 0 ... 10 A AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operation): -25 °C ... 55 °C
  • Protection class IP40 (housing)
  • Protection class (connection terminals): IP20
  • Contact design: 1 potential-free changeover contact
  • Maximum switching voltage 250 V AC (according to IEC 60664-1)
  • Output fuse 5 A (quick-acting)
  • Mechanical life: 15x 10 6 operations
  • All mounting positions permitted
  • Mounting instructions: On standard rail NS 35 according to EN 60715
  • Insulation type Housing: Polyamide PA 6.6, self-extinguishing
  • Colour: grey
  • Connection type: screw terminals.
  • Wire stripping length: 8 mm
  • Conductor cross-section rigid: 0.5 mm² ... 2.5 mm²
  • Conductor cross-section flexible: 0.5 mm² ... 2.5 mm²
  • Conductor cross-section AWG: 20 ... 14
  • Insulation: Basic insulation
  • Pollution level: 2
  • Over voltage category III
  • Tightening torque: 1 Nm ... 1 Nm
Type

EMD-BL-C-10

Product type

Monitoring relay

No. of relay outputs

1

Probe inputs

0 ... 5 A AC oder 0 ... 10 A AC

Operating voltage

230 V AC

Dim

(L x W x H) 65.5 x 17.5 x 88 mm

Width

17.5 mm

Height

88 mm

Length

65.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225491 Phoenix Contact EMD-BL-C-10 2903521 Monitoring relay No. of relay outputs: 1

Datasheet 2225491 Phoenix Contact EMD-BL-C-10 2903521 Monitoring relay No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 2225491 Phoenix Contact EMD-BL-C-10 2903521 Monitoring relay No. of relay outputs: 1

Description

Monitoring relay for monitoring 1-phase currents from 0 ... 5 A AC or 0 ... 10 A AC, over/under current or window, 1 changeover contact, with screw connection

This text is machine translated.