• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact EV-T2M3SOW-3AC32A-2,0M6,0E eMobility cable set Type 2 Mode 3 32 A 26.6 kW

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of charging current: AC 3-phase
  • Charging current AC 32 A (3 phase)
  • Charging capacity 26.6 kW (3 phase)
  • Charging power class 22 kW (32 A, 3 phase)
  • Operating voltage: Type 400 V/AC
  • Pin assignment (power contacts):
  • Connection type: Pluggable connection, separable
  • NUMBER OF:5 (L1, L2, L3, N, PE)
  • Rated voltage 480 V AC
  • Rated current 32 A AC
  • Pin assignment (signal contacts):
  • Connection type: Pluggable connection, separable
  • Number of:2 (CP, PP)
  • Rated voltage 30 V AC
  • Rated current 2 A
  • Material (contact surface): Silver
  • Line type: Single wire
  • Wire composition: 5 x 6.0 mm² + 2 x 0.5 mm²
Product type

eMobility cable set

Charger connectors

Type 2

Charging mode

Mode 3

Charging current

32 A

Charging capacity

26.6 kW

Nominal voltage

480 V AC

Cable length

2 m

Temperature range

-30 °C ... 50 °C

Certification marks

IEC 62196-2

Length

2 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3587989 Phoenix Contact EV-T2M3SOW-3AC32A-2,0M6,0E eMobility cable set Type 2 Mode 3 32 A 26.6 kW

User & Safety Instructions

User & Safety Instructions 3587989 Phoenix Contact EV-T2M3SOW-3AC32A-2,0M6,0E eMobility cable set Type 2 Mode 3 32 A 26.6 kW

Description

Charx connect modular, type 2, cable set for infrastructure charging socket, 32 A, 480 V AC, Accessories, single wires, length: 2 m, plug-in mounting, with one-sided female spade connector, exclusively for connection to generation 2 infrastructure charging sockets from Phoenix Contact, IEC 62196-2.

One-sided cables with female spade connectors for attachment to infrastructure charging sockets, for charging with alternating current (AC) from electric vehicles (EV), for installation at charging stations for electric mobility (EVSE).

This text is machine translated.

What kind of Electric Vehicle Charging Station Accessories are you looking for?